Audio Amp Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 8-Pin DMP
Panasonic NJM2073M technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.