Panasonic NJM2249M technical specifications.
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Nominal Supply Current | 13mA |
| Packaging | Bulk |
| Throw Configuration | 3PST |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2249M to view detailed technical specifications.
No datasheet is available for this part.