The Panasonic NJM2279D is a surface mount device with a DIP package. It has a height of 0.75 inch and a length of 2.25 inch, with a width of 1.5 inch. The device is lead free and has a nominal supply current of 24.6 mA. It can deliver an output power of 700 mW and has an output voltage of 60 mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Nominal Supply Current | 24.6mA |
| Output Power | 700mW |
| Output Voltage | 60mV |
| Packaging | Bulk |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Not Compliant |