The Panasonic NJM4556AD is a dual operational amplifier in a DIP package with a gain bandwidth product of 8MHz. It is available in lead-free packaging. The device has a height and length of 0 inches, and a width of 0 inches. It is packaged in a rail or tube format.
Panasonic NJM4556AD technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 8MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.