Op Amp Dual High Gain Amplifier ±18V 8-Pin SIP
Checking distributor stock and pricing after the page loads.
Panasonic NJM4558L technical specifications.
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Weight | 0.0102lb |
| Width | 1.5inch |
| RoHS | Not Compliant |