; Luminous Intensity: 320mcd; Viewing Angle: 120°; Forward Current: 25mA; Forward Voltage: 3.6V; Color: White;...
Panasonic NSCW100 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Luminous Intensity | 320mcd |
| Viewing Angle | 120° |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.