Panasonic NX5-M10RA-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Configuration | Light-On |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 10ms |
| Sensing Distance | 393.7inch |
| Series | NX5 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.