
SENSOR THROUGH-BEAM 10M DO
Panasonic NX5-M10RB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP66 |
| Series | NX5 |
| RoHS | Compliant |
No datasheet is available for this part.