The NX5 Series Dark-On Output Sensor has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is designed for cable mount applications and features an IP66 rating. The sensor has a response time of 10ms and a sensing distance of 393.7 inches.
Panasonic NX5-M10RB-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 10ms |
| Sensing Distance | 393.7inch |
| Series | NX5 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.