
The NX5-M30A is a lead free relay from Panasonic with a response time of 10ms and an operating temperature range of -20°C to 55°C. It features a through hole mount and an IP66 rating. The relay has a light-on output configuration and a cable termination.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Configuration | Light-On |
| Output Type | RELAY |
| Ratings | IP66 |
| Response Time | 10ms |
| Series | NX5 |
| Termination | Cable |
| RoHS | Compliant |