
The NX5 Series relay module is a 62mm x 18mm dark-on device rated for -230V operating supply voltage. It features an IP66 rating and operates within a temperature range of -20°C to 55°C. The module has a response time of 10ms and is designed for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
| Height | 62mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | -230V |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Ratings | IP66 |
| Response Time | 10ms |
| Series | NX5 |
| Termination | Cable |
| Width | 18mm |
| RoHS | Compliant |
