SENSOR RETROREFLECTIVE 5M DO
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 10ms |
| Sensing Distance | 16.4foot |
| Series | NX5 |
| Termination | Cable |
| RoHS | Compliant |