Panasonic OAC4/15-L technical specifications.
| Package/Case | Module |
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic OAC4/15-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
