This solid state relay is a through-hole mounted device with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is compliant with ROHS regulations and has a package quantity of 20 units per package. The relay has an output current of 1A and is available in a bulk packaging option.
Panasonic ODC10/32-A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ODC10/32-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.