Panasonic ODC4/15-AL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ODC4/15-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.