BATTERY PACK NICAD 2.4V AA
Panasonic P-100AASJF2X1 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | P-100AASJ |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 91.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-100AASJF2X1 to view detailed technical specifications.
No datasheet is available for this part.
