Batt Nicad 4/5A 1200MAH S Type
Checking distributor stock and pricing after the page loads.
Panasonic P-120AS/A22 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.2ah |
| Series | P-120AS |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 26.31g |
| RoHS | Unconfirmed |
No datasheet is available for this part.