BATTERY PACK NICAD 7.2V 1300MAH
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.3ah |
| Height | 1.69inch |
| Lead Free | Lead Free |
| Length | 2.72inch |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Width | 1.81inch |
| RoHS | Compliant |