BATTERY PACK NICAD 10.8V 1300MAH
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.3ah |
| Height | 1.69inch |
| Lead Free | Lead Free |
| Length | 8.15inch |
| Number of Cells | 9 |
| Rechargeability | Rechargeable |
| Termination | Solder |
| Voltage Rating | 10.8V |
| Width | 0.91inch |
| RoHS | Compliant |