Batt Nicad S 1500MAH 4/5A W/tab
Panasonic P-150AS/A08 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.5ah |
| Height | 1.69inch |
| Series | P-150AS |
| Termination | Flat |
| Voltage Rating | 1.2V |
| RoHS | Compliant |
No datasheet is available for this part.