BATTERY PACK NICAD 6V 4/5 A
Panasonic P-150ASL5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.5ah |
| Number of Cells | 5 |
| Rechargeability | Rechargeable |
| Series | P-150AS |
| Termination | Solder |
| Voltage Rating | 6V |
| Weight | 134.72g |
| RoHS | Not Compliant |
No datasheet is available for this part.