
BATTERY PACK NICAD 7.2V AAA
Panasonic P-25AAAF6 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 250mAh |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | P-25AAA |
| Termination | Solder |
| Voltage Rating | 7.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.