
Panasonic P-25AAAL5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 250mAh |
| Number of Cells | 5 |
| Rechargeability | Rechargeable |
| Series | P-25AAA |
| Termination | Solder |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.
