Panasonic P-280CRF10 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 2.8ah |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | P-280CR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 771.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-280CRF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.