Batt Nicad 5000MAH D Size R Type
Panasonic P-500DR/A04 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 5ah |
| Series | P-500DR |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 145.6g |
| RoHS | Unconfirmed |
No datasheet is available for this part.