Batt Nicad R 5000MAH D Size W/tb
Panasonic P-500DR/A04-1 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 5ah |
| Series | P-500DR |
| Termination | Solder |
| Voltage Rating | 1.2V |
| Weight | 144.7g |
| RoHS | Unconfirmed |
No datasheet is available for this part.