Sign in to ask questions about the Panasonic P-500DRF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic P-500DRF10 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 5ah |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | P-500DR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 1500g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-500DRF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.