
Panasonic P-500DRF2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 5ah |
| Number of Cells | 2 |
| Rechargeability | Rechargeable |
| Series | P-500DR |
| Termination | Solder |
| Voltage Rating | 2.4V |
| Weight | 289.39g |
| RoHS | Not Compliant |
No datasheet is available for this part.