Panasonic PA-L154 technical specifications.
| Capacity | 2.25ah |
| Chemistry/Technology | Lithium |
| Height | 71mm |
| Outside Diameter | 18.5mm |
| Reach SVHC Compliant | No |
| Weight | 47g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PA-L154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
