Panasonic PA-L2 technical specifications.
| Capacity | 1.95ah |
| Chemistry/Technology | Lithium |
| Height | 56mm |
| Reach SVHC Compliant | No |
| Weight | 43g |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PA-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
