PANASONIC ELECTRONIC COMPONENTS PA-L28 Rechargeable Battery, Lithium Ion, 2250 mAh, 7.2 V, Connector
Checking distributor stock and pricing after the page loads.
| Capacity | 2.25ah |
| Chemistry/Technology | Lithium |
| Height | 72.5mm |
| Reach SVHC Compliant | No |
| Weight | 94g |
| Width | 20.5mm |
| RoHS | Not Compliant |
