Panasonic PA-L46 technical specifications.
| Capacity | 4.5ah |
| Chemistry/Technology | Lithium |
| Height | 67mm |
| Reach SVHC Compliant | No |
| Weight | 92g |
| Width | 19.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PA-L46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
