
PANASONIC ELECTRONIC COMPONENTS PA-LN19 Rechargeable Battery, Lithium Ion, 2900 mAh, 3.6 V, Connector
Checking distributor stock and pricing after the page loads.
| Capacity | 2.9ah |
| Chemistry/Technology | Lithium |
| Height | 67mm |
| Reach SVHC Compliant | No |
| Weight | 49g |
| Width | 18.5mm |
| RoHS | Not Compliant |
