This Panasonic relay features a 5V coil voltage with a current rating of 24mA and a resistance of 208 ohms. It has a maximum current rating of 5A and can operate within a temperature range of -40°C to 70°C. The relay is designed for through-hole mounting and has a maximum voltage rating of 110V DC and 250V AC.
Panasonic PA1A-5V-Y2-Y1-H18 technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 208R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PA1A-5V-Y2-Y1-H18 to view detailed technical specifications.
No datasheet is available for this part.