Panasonic PA1A-PS-H technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PA1A-PS-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
