Panasonic PAN1311-SPP-85 technical specifications.
| Package/Case | Module |
| Height | 1.8mm |
| Length | 11.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PAN1311-SPP-85 to view detailed technical specifications.
No datasheet is available for this part.