Rf Mod, Txrx, Bluetooth, CC2560A, 2.4GHZ
Checking distributor stock and pricing after the page loads.
Panasonic PAN1315A-HCI-85 technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.7V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.