IC I/o Expander I2C 8B 16DIP / DATECODE=0036Z
Panasonic PCF8574P technical specifications.
| Frequency | 100kHz |
| Height | 0inch |
| Length | 0inch |
| Nominal Supply Current | 40uA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.