This Panasonic electrolytic capacitor features a capacitance of 560uF with an equivalent series resistance of 326mR. It is constructed from aluminum and has a diameter of 35mm and a height of 50mm. The capacitor is designed for through hole mounting with a lead pitch of 10mm and can be terminated via snap-in. It operates within a temperature range of -25°C to 85°C and has a ripple current rating of 2.69A with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 326mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |