This Panasonic PICEEUFC1A392L is a 12.5mm radial electrolytic capacitor with a capacitance of 3.9 millifarads, a tolerance of 20%, and a ripple current rating of 2.51 amps. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a radial termination.
Panasonic PICEEUFC1A392L technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 2.51A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEUFC1A392L to view detailed technical specifications.
No datasheet is available for this part.