
Panasonic PM-K64 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Packaging | Bulk |
| Response Time | 20us |
| Series | PM-64 |
| Termination | Connector |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PM-K64 to view detailed technical specifications.
No datasheet is available for this part.
