
Electromechanical Relay DPDT 3A 200V to 240VAC Flush Mount/Surface Mount
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 3A |
| Mount | Socketable, Socket, Surface Mount, Flush |
| Series | PM4H-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
