This socketable relay features a silver contact material and a maximum operating temperature of 50°C. It has a maximum current rating of 5A and can operate at a supply voltage of 240V. The relay measures 48mm in depth, 48mm in length, and 72.5mm in width. It is designed for use in applications where a plug-in, flush mount is required.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Series | PM4H |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| Width | 72.5mm |
| RoHS | Not Compliant |