Analog Timer - PM4HSD; Star-Delta; DIn48; 8-PIn; 2 sec to 100 sec; 1 Form A
Checking distributor stock and pricing after the page loads.
Panasonic PM4HSD-S-AC24V technical specifications.
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Package Quantity | 1 |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.