Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM4HW-H-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Supply Voltage | 240V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | Unknown |
| Series | PM4H-W |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HW-H-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
