Analog Timer - Pm4hw, Multi-Range, Din48, Cyclic Twin, Screw, 1Sec To 500Hrs., 2 From C, 12V Dc
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |