Timer; Analog; 12VDC; DIN48; Cyclic Twin; IP65; 8 pin; 1sec to 500hrs; 2 Form C
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Series | PM4H-W |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 120g |
| RoHS | Not Compliant |