Panasonic PM4S-A2C10H-AC240V technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PM4S-A2C10H-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
