Analog Timer - PM4S; Multi-Range; PowerON-Delay; 1sec to 10 mIn; Out 2C/1C &
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| RoHS | Compliant |