Analog Timer - PM4S; Multi-Range; PowerON-Delay; 3 sec to 30 mIn; Out 2C/1C
Checking distributor stock and pricing after the page loads.
Panasonic PM4S-A2C30M-AC120V technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Mount | Socketable, Socket, Plug-In |
| Series | PM4S |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |